Part Details for EMLE250ADA470MF90G by United Chemi-Con Inc
Overview of EMLE250ADA470MF90G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for EMLE250ADA470MF90G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.2280 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1489 / $0.2718 | Buy Now |
|
Bristol Electronics | 382 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1489 / $0.2718 | Buy Now |
Part Details for EMLE250ADA470MF90G
EMLE250ADA470MF90G CAD Models
EMLE250ADA470MF90G Part Data Attributes
|
EMLE250ADA470MF90G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMLE250ADA470MF90G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 8.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 63 mA | |
Series | MLE | |
Size Code | 2826 | |
Width | 6.6 mm |