Part Details for EMP-4-6# by Pomona Electronics
Overview of EMP-4-6# by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMP-4-6#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W5019
|
Newark | Pin Tip Plug Patch Cord (Blue) Mto Bulk |Pomona EMP-4-6# Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 | Buy Now |
DISTI #
501-EMP-4-6#-ND
|
DigiKey | PIN TIP PLUG PATCH CORD (BLUE) M Min Qty: 24 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3900 | Buy Now |
DISTI #
565-EMP-4-6#
|
Mouser Electronics | Test Leads PIN TIP PLUG PATCH CORD (BLUE) MTO BULK | 0 |
|
$10.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
34579.1
|
TestEquity LLC | Pomona EMP-4-6# Pin Tip Plug Patch Cord, Stackable, 4in Long, 5 A, 3000 V, Blue, Bulk, P Series | 0 |
|
$11.9900 | Buy Now |