There are no models available for this part yet.
Overview of EMP-8-4# by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EMP-8-4# by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
501-EMP-8-4#-ND
|
DigiKey | PIN TIP PLUG PATCH CORD (YELLOW) Min Qty: 24 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3900 | Buy Now | |
DISTI #
565-EMP-8-4#
|
Mouser Electronics | Test Leads PIN TIP PLUG PATCH CORD (YELLOW) MTO BULK | 0 |
|
$10.1900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1900 / $11.9900 | Buy Now | ||
DISTI #
34580.1
|
TestEquity LLC | Pomona EMP-8-4# Pin Tip Plug Patch Cord, Stackable, 8in Long, 5 A, 3000 V, Blue, Bulk, P Series | 0 |
|
$11.9900 | Buy Now |