Part Details for EMR6-I15-A-1 by Eaton Corporation
Overview of EMR6-I15-A-1 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EMR6-I15-A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3164
|
Newark | Current Monitoring Relay, Dpdt, 0.3-15A, Product Range:Emr6 Series, Contact Configuration:Dpdt, Contact Current:4A, Relay Mounting:Din Rail, Contact Voltage Vac:230V, Relay Terminals:Screw, Contact Voltage Vdc:24V, Supply Voltage Rohs Compliant: Yes |Eaton Moeller EMR6-I15-A-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.0000 / $310.8200 | Buy Now |
DISTI #
97AK4964
|
Newark | Current Monitoring Relay, Dpdt, 0.3-15A, Product Range:Emr6 Series, Contact Configuration:Dpdt, Contact Current:4A, Relay Mounting:Din Rail, Contact Voltage Vac:230V, Relay Terminals:Screw, Contact Voltage Vdc:24V Rohs Compliant: Yes |Eaton Moeller EMR6-I15-A-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.1100 / $300.3000 | Buy Now |
DISTI #
EMR6-I15-A-1
|
TME | Current monitoring relay, AC/DC current, 24÷240VAC, 24÷240VDC Min Qty: 1 | 0 |
|
$307.8700 / $331.5600 | RFQ |