Part Details for EMS2-RO-Z-2.4-230VAC (ALTERNATE: EMS2-RO-Z-2.4-230VAC) by Eaton Cutler-Hammer
Overview of EMS2-RO-Z-2.4-230VAC (ALTERNATE: EMS2-RO-Z-2.4-230VAC) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMS2-RO-Z-2.4-230VAC (ALTERNATE: EMS2-RO-Z-2.4-230VAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72812753
|
RS | EMS2 REV STRT 2.4A 230 VAC SCW TERM | Eaton - Cutler Hammer EMS2-RO-Z-2.4-230VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$505.1400 | RFQ |