-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMS22A50-D28-LT6-ND
|
DigiKey | ROTARY ENCODER MAGNETIC 1024PPR Min Qty: 1 Lead time: 7 Weeks Container: Tray |
141 In Stock |
|
$44.2337 / $62.9500 | Buy Now |
DISTI #
EMS22A50-D28-LT6
|
Avnet Americas | Non-Contacting Absolute Encoder 6-Pin - Trays (Alt: EMS22A50-D28-LT6) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$42.1112 / $47.8384 | Buy Now |
DISTI #
652-EMS22A50-D28-LT6
|
Mouser Electronics | Encoders Absolute Encoder RoHS: Compliant | 176 |
|
$44.2300 / $62.7200 | Buy Now |
DISTI #
70408414
|
RS | Encoder Rotary Magnetic Absolute, 5V | Bourns EMS22A50-D28-LT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.6600 / $62.9500 | RFQ |
|
Onlinecomponents.com | Magnetic Encoder Rotary Absolute Plain 0.6oz.in Straight CW Absolute Digital Square Wave Bracket Mount PC Pins 1024PPR |
22 In Stock |
|
$41.2600 / $64.5500 | Buy Now |
DISTI #
EMS22A50-D28-LT6
|
TTI | Encoders Absolute Encoder pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 28 In Stock |
|
$43.7900 / $62.0900 | Buy Now |
DISTI #
EMS22A50-D28-LT6
|
Avnet Americas | Non-Contacting Absolute Encoder 6-Pin - Trays (Alt: EMS22A50-D28-LT6) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$42.1112 / $47.8384 | Buy Now |
DISTI #
EMS22A50-D28-LT6
|
TME | Encoder: absolute, THT, 100000000cycles, two phase A and B, 5VDC Min Qty: 1 | 0 |
|
$124.0000 / $141.0000 | RFQ |
|
Ameya Holding Limited | Min Qty: 11 | 169 |
|
$73.5630 / $75.1740 | Buy Now |
DISTI #
EMS22A50-D28-LT6
|
Avnet Americas | Non-Contacting Absolute Encoder 6-Pin - Trays (Alt: EMS22A50-D28-LT6) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$42.1112 / $47.8384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMS22A50-D28-LT6
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EMS22A50-D28-LT6
Bourns Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |