Part Details for EMS22CHB-33.333M TR by Ecliptek Corporation
Overview of EMS22CHB-33.333M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD | |
DO3316P-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3316T-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT |
Part Details for EMS22CHB-33.333M TR
EMS22CHB-33.333M TR CAD Models
EMS22CHB-33.333M TR Part Data Attributes
|
EMS22CHB-33.333M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMS22CHB-33.333M TR
Ecliptek Corporation
CMOS, Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | 163 | |
Aging | 1 PPM/FIRST YEAR | |
Technology | CMOS |