Part Details for EMS22D31-B28-LS2 by Bourns Inc
Overview of EMS22D31-B28-LS2 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EMS22D31-B28-LS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9208
|
Newark | Encoder Rotary Magnetic, 3V, /Tray Packaging |Bourns EMS22D31-B28-LS2 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0100 / $40.3600 | Buy Now |
DISTI #
EMS22D31-B28-LS2-ND
|
DigiKey | ROTARY ENCODER MAGNETIC 64PPR Min Qty: 42 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.1117 | Buy Now |
DISTI #
EMS22D31-B28-LS2
|
Avnet Americas | EMS22D Series Non-Contacting Direction/Step Encoder 10000 RPM 64 PPR Tray - Trays (Alt: EMS22D31-B28-LS2) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$33.4038 / $37.9467 | Buy Now |
DISTI #
652-EMS22D31-B28-LS2
|
Mouser Electronics | Encoders Direction/Step Enco RoHS: Compliant | 29 |
|
$35.0800 / $49.9300 | Buy Now |
|
Onlinecomponents.com | Magnetic Encoder Rotary Incremental Plain 0.6oz.in Straight Direction/Step Digital Square Wave Bracket Mount PC Pin 64PPR RoHS: Compliant | 0 |
|
$32.6500 / $66.3200 | Buy Now |
DISTI #
EMS22D31-B28-LS2
|
Avnet Americas | EMS22D Series Non-Contacting Direction/Step Encoder 10000 RPM 64 PPR Tray - Trays (Alt: EMS22D31-B28-LS2) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$33.4038 / $37.9467 | Buy Now |
DISTI #
EMS22D31-B28-LS2
|
Avnet Americas | EMS22D Series Non-Contacting Direction/Step Encoder 10000 RPM 64 PPR Tray - Trays (Alt: EMS22D31-B28-LS2) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$33.4038 / $37.9467 | Buy Now |
|
Master Electronics | Magnetic Encoder Rotary Incremental Plain 0.6oz.in Straight Direction/Step Digital Square Wave Bracket Mount PC Pin 64PPR RoHS: Compliant | 0 |
|
$32.6500 / $66.3200 | Buy Now |
|
Perfect Parts Corporation | 18 |
|
RFQ |
Part Details for EMS22D31-B28-LS2
EMS22D31-B28-LS2 CAD Models
EMS22D31-B28-LS2 Part Data Attributes
|
EMS22D31-B28-LS2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EMS22D31-B28-LS2
Bourns Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 3.63 V | |
Surface Mount | NO | |
Terminal Finish | TIN |