There are no models available for this part yet.
Overview of EMS22HHA-14.318M TR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9318M-06UF2 | Renesas Electronics Corporation | High-Efficiency, 10A Direct Charger | |
LM318MX/NOPB | Texas Instruments | Operational Amplifier 8-SOIC 0 to 70 | |
LM318M/NOPB | Texas Instruments | Operational Amplifier 8-SOIC 0 to 70 |
CAD Models for EMS22HHA-14.318M TR by Ecliptek Corporation
Part Data Attributes for EMS22HHA-14.318M TR by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
SMD 3.2mm x 5.0mm
|
Pin Count
|
4
|
Manufacturer Package Code
|
SMD 3.2mm x 5.0mm
|
Reach Compliance Code
|
163
|
Aging
|
1 PPM/FIRST YEAR
|
Technology
|
CMOS
|
Related Parts for EMS22HHA-14.318M TR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors