Part Details for EMS22HHA-80.000M TR by Ecliptek Corporation
Overview of EMS22HHA-80.000M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for EMS22HHA-80.000M TR
EMS22HHA-80.000M TR CAD Models
EMS22HHA-80.000M TR Part Data Attributes
|
EMS22HHA-80.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMS22HHA-80.000M TR
Ecliptek Corporation
CMOS, Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | 163 | |
Aging | 1 PPM/FIRST YEAR | |
Technology | CMOS |