-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2653
|
Newark | Encoder Rotary Magnetic Pwm 5V, /Tray Packaging |Bourns EMS22P50-B28-LS6 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0100 / $40.3600 | Buy Now |
DISTI #
EMS22P50-B28-LS6-ND
|
DigiKey | ROTARY ENCODER MAGNETIC 1024PPR Min Qty: 1 Lead time: 11 Weeks Container: Tray |
38 In Stock |
|
$31.8120 / $36.1400 | Buy Now |
DISTI #
EMS22P50-B28-LS6
|
Avnet Americas | Non-Contacting PWM Encoder 6-Pin - Trays (Alt: EMS22P50-B28-LS6) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$33.4038 / $37.9467 | Buy Now |
DISTI #
652-EMS22P50-B28-LS6
|
Mouser Electronics | Encoders PWM Encoder RoHS: Compliant | 28 |
|
$34.8900 / $49.9300 | Buy Now |
|
Onlinecomponents.com | Magnetic Encoder Rotary Incremental Plain 0.6oz.in Straight CW PWM Digital Square Wave Bracket Mount PC Pin 1024PPR Automotive | 0 |
|
$32.6500 / $66.3200 | Buy Now |
DISTI #
EMS22P50-B28-LS6
|
Avnet Abacus | Non-Contacting PWM Encoder 6-Pin (Alt: EMS22P50-B28-LS6) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Magnetic Encoder Rotary Incremental Plain 0.6oz.in Straight CW PWM Digital Square Wave Bracket Mount PC Pin 1024PPR Automotive | 0 |
|
$32.6500 / $66.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMS22P50-B28-LS6
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EMS22P50-B28-LS6
Bourns Inc
Rotary Position Encoder, Single, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | CMOS AND TTL COMPATIBLE | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for EMS22P50-B28-LS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMS22P50-B28-LS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.