Part Details for EMV-6R3ADA220MB55G by United Chemi-Con Inc
Overview of EMV-6R3ADA220MB55G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMV-6R3ADA220MB55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 6.3V 20% (3 X 5.2mm) SMD 17.5mA 1000h 85°C Cardboard T/R RoHS: Compliant | 0 |
|
$0.0370 / $0.0694 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 6.3V 20% (3 X 5.2mm) SMD 17.5mA 1000h 85°C Cardboard T/R RoHS: Compliant | 0 |
|
$0.0370 / $0.0694 | Buy Now |
Part Details for EMV-6R3ADA220MB55G
EMV-6R3ADA220MB55G CAD Models
EMV-6R3ADA220MB55G Part Data Attributes
|
EMV-6R3ADA220MB55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMV-6R3ADA220MB55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1513,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 1513 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 3.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | EMV(6.3V) | |
Size Code | 1513 | |
Width | 3.3 mm |