Part Details for EMVA101ARA680MKE0S by United Chemi-Con Inc
Overview of EMVA101ARA680MKE0S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA101ARA680MKE0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7495
|
Newark | Capacitor Alum Elec 68Uf 100V 20%, Smd, Body Diameter:12.5Mm, Body Height:13.5Mm, Body Length:13.5Mm, Capacitance:68Μf, Capacitance Tolerance:± 20%, Capacitor Application:High Cv, Capacitor Dielectric Type:Aluminium Electrolytic Rohs Compliant: Yes |Chemi-Con EMVA101ARA680MKE0S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.5400 | Buy Now |
DISTI #
565-2162-2-ND
|
DigiKey | CAP ALUM 68UF 20% 100V SMD Min Qty: 200 Lead time: 28 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0132 | Buy Now |
DISTI #
661-EMVA101ARA680MKE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100volts 68uF 12.5X13.5 RoHS: Compliant | 0 |
|
$1.1100 / $2.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.9220 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.4288 / $1.0720 | Buy Now |
Part Details for EMVA101ARA680MKE0S
EMVA101ARA680MKE0S CAD Models
EMVA101ARA680MKE0S Part Data Attributes
|
EMVA101ARA680MKE0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA101ARA680MKE0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, 5451
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 13.5 mm | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 380 mA | |
Series | MVA | |
Size Code | 5451 | |
Width | 13 mm |