Part Details for EMVA160ADA220MD55G by United Chemi-Con Inc
Overview of EMVA160ADA220MD55G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA160ADA220MD55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9220
|
Newark | Aluminum Electrolytic Capacitor 22Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVA160ADA220MD55G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
23K4364
|
Newark | Capacitor Alum Elec 22Uf 16V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVA160ADA220MD55G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 14000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT | 11200 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
1698372
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 22UF 16V RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0785 / $0.2363 | Buy Now |
DISTI #
1698372
|
Farnell | RoHS: Compliant Min Qty: 2000 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.2135 | Buy Now |
Part Details for EMVA160ADA220MD55G
EMVA160ADA220MD55G CAD Models
EMVA160ADA220MD55G Part Data Attributes
|
EMVA160ADA220MD55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA160ADA220MD55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, 2017
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 5.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 26 mA | |
Series | MVA | |
Size Code | 2017 | |
Width | 4.3 mm |