Part Details for EMVA160ADA330ME55G by United Chemi-Con Inc
Overview of EMVA160ADA330ME55G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA160ADA330ME55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9222
|
Newark | Aluminum Electrolytic Capacitor 33Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVA160ADA330ME55G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2330 | Buy Now |
DISTI #
565-EMVA160ADA330ME55GCT-ND
|
DigiKey | CAP ALUM 33UF 20% 16V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0806 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0827 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 16V 20% (5 X 5.2mm) SMD 37mA 2000h 85°C T/R RoHS: Compliant |
975 In Stock |
|
$0.0760 / $0.0979 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 112 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | 89 |
|
$0.1800 / $0.6000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 33uF 16V 20% (5 X 5.2mm) SMD 37mA 2000h 85°C T/R RoHS: Compliant |
975 In Stock |
|
$0.0760 / $0.0979 | Buy Now |
Part Details for EMVA160ADA330ME55G
EMVA160ADA330ME55G CAD Models
EMVA160ADA330ME55G Part Data Attributes
|
EMVA160ADA330ME55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA160ADA330ME55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, 2321
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 37 mA | |
Series | MVA | |
Size Code | 2321 | |
Width | 5.3 mm |