Part Details for EMVA160ADA471MHA0G by United Chemi-Con Inc
Overview of EMVA160ADA471MHA0G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA160ADA471MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4369
|
Newark | Aluminum Electrolytic Capacitor 470Uf 16V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series Rohs Compliant: Yes |Chemi-Con EMVA160ADA471MHA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-2093-1-ND
|
DigiKey | CAP ALUM 470UF 20% 16V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2821 / $0.7100 | Buy Now |
|
Future Electronics | MVA Series 470 uF 16 V 20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 23000Reel |
|
$0.1000 / $0.1120 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 280mA 2000h 85°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.3818 / $0.4620 | Buy Now |
DISTI #
66221809
|
Verical | Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 280mA 2000h 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2245 | Americas - 3000 |
|
$0.5202 / $0.6417 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 280mA 2000h 85°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.3818 / $0.4620 | Buy Now |
|
New Advantage Corporation | MVA Series 470 uF 16 V 20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 17500 |
|
$0.1333 / $0.1429 | Buy Now |
Part Details for EMVA160ADA471MHA0G
EMVA160ADA471MHA0G CAD Models
EMVA160ADA471MHA0G Part Data Attributes:
|
EMVA160ADA471MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA160ADA471MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, 3533
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Series | MVA | |
Size Code | 3533 | |
Width | 8.3 mm |