Part Details for EMVA160ARA102MKE0S by United Chemi-Con Inc
Overview of EMVA160ARA102MKE0S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA160ARA102MKE0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9225
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 16V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000µf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Alchip Mva Series Rohs Compliant: Yes |Chemi-Con EMVA160ARA102MKE0S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4600 | Buy Now |
DISTI #
16M7496
|
Newark | Capacitor Alum Elec 1000Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000µf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Alchip Mva Series Rohs Compliant: Yes |Chemi-Con EMVA160ARA102MKE0S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-EMVA160ARA102MKE0SCT-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V SMD Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
661-EMVA160ARA102MKE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 1000uF 12.5X13.5 RoHS: Compliant | 66 |
|
$0.8840 / $2.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.8990 | Buy Now |
DISTI #
SMC-EMVA160ARA102MKE0S
|
Sensible Micro Corporation | Cap Alum 1000Uf 20% 16V Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 200 |
|
$0.3600 / $0.3900 | RFQ |
DISTI #
C1S143100312261
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 1271 |
|
$1.1100 / $2.2200 | Buy Now |
Part Details for EMVA160ARA102MKE0S
EMVA160ARA102MKE0S CAD Models
EMVA160ARA102MKE0S Part Data Attributes
|
EMVA160ARA102MKE0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA160ARA102MKE0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, 5451
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 13.5 mm | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 710 mA | |
Series | MVA | |
Size Code | 5451 | |
Width | 13 mm |