Part Details for EMVA160ARA681MJA0G by United Chemi-Con Inc
Overview of EMVA160ARA681MJA0G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA160ARA681MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVA160ARA681MJA0GCT-ND
|
DigiKey | CAP ALUM 680UF 20% 16V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2472 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 680 µF - ±20% Tolerance - 16 V - 2000 Hrs @ 85°C - Polar - Radial, Can - SMD - Surface Mount. RoHS: Compliant |
8000 In Stock |
|
$0.2553 / $0.4486 | Buy Now |
DISTI #
73153717
|
Verical | Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 380mA 2000h 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2326 | Americas - 8000 |
|
$0.3303 / $0.5887 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 680 µF - ±20% Tolerance - 16 V - 2000 Hrs @ 85°C - Polar - Radial, Can - SMD - Surface Mount. RoHS: Compliant |
8000 In Stock |
|
$0.2553 / $0.4486 | Buy Now |
Part Details for EMVA160ARA681MJA0G
EMVA160ARA681MJA0G CAD Models
EMVA160ARA681MJA0G Part Data Attributes
|
EMVA160ARA681MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA160ARA681MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, 4341,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 380 mA | |
Series | MVA | |
Size Code | 4341 | |
Width | 10.3 mm |