Part Details for EMVA250ADA221MHA0G by United Chemi-Con Inc
Overview of EMVA250ADA221MHA0G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA250ADA221MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4379
|
Newark | Capacitor Alum Elec 220Uf 25V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Alchip Mva Series, Product Length:-Rohs Compliant: Yes |Chemi-Con EMVA250ADA221MHA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
09P9229
|
Newark | Aluminum Electrolytic Capacitor 220Uf 25V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Alchip Mva Series Rohs Compliant: Yes |Chemi-Con EMVA250ADA221MHA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2880 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 260mA 2000h 85°C T/R RoHS: Compliant |
2500 In Stock |
|
$0.3848 / $0.5165 | Buy Now |
DISTI #
63984238
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 260mA 2000h 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2225 | Americas - 2500 |
|
$0.5234 / $0.6715 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 260mA 2000h 85°C T/R RoHS: Compliant |
2500 In Stock |
|
$0.3848 / $0.5165 | Buy Now |
Part Details for EMVA250ADA221MHA0G
EMVA250ADA221MHA0G CAD Models
EMVA250ADA221MHA0G Part Data Attributes
|
EMVA250ADA221MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA250ADA221MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, 3533
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 260 mA | |
Series | MVA | |
Size Code | 3533 | |
Width | 8.3 mm |