Part Details for EMVA250GDA222MLN0S by United Chemi-Con Inc
Overview of EMVA250GDA222MLN0S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA250GDA222MLN0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4386
|
Newark | T&r/Cap 2200Uf 25V Elect Mva Smd Rohs Compliant: Yes |Chemi-Con EMVA250GDA222MLN0S Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5700 | Buy Now |
DISTI #
565-2111-2-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V SMD Min Qty: 125 Lead time: 28 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.5972 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$2.7200 | Buy Now |
Part Details for EMVA250GDA222MLN0S
EMVA250GDA222MLN0S CAD Models
EMVA250GDA222MLN0S Part Data Attributes:
|
EMVA250GDA222MLN0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA250GDA222MLN0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, 7167
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 21.5 mm | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1450 mA | |
Series | MVA | |
Size Code | 7167 | |
Width | 17 mm |