There are no models available for this part yet.
Overview of EMVA451GTR330MMN0S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA451GTR330MMN0S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R8479
|
Newark | Taped/Capacitor, Aluminum, 450 V, Cap.33 , Dia.18 , Leng.21 Rohs Compliant: Yes |Chemi-Con EMVA451GTR330MMN0S RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 / $2.5000 | Buy Now | |
DISTI #
EMVA451GTR330MMN0S-ND
|
DigiKey | CAP ALUM 33UF 20% 450V SMD Min Qty: 300 Lead time: 40 Weeks Container: Tray | Limited Supply - Call |
|
$2.4089 | Buy Now | |
DISTI #
661-EMVA451R330MMN0S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33uF 450 Volt RoHS: Compliant | 0 |
|
$2.4000 / $2.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$3.1100 | Buy Now |
CAD Models for EMVA451GTR330MMN0S by United Chemi-Con Inc
Part Data Attributes for EMVA451GTR330MMN0S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM
|
Height
|
21.5 mm
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
SMT
|
Packing Method
|
Tray
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
350 mA
|
Series
|
MVA
|
Size Code
|
7975
|
Width
|
19 mm
|