Part Details for EMVA630ADAR10MD55G by United Chemi-Con Inc
Overview of EMVA630ADAR10MD55G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVA630ADAR10MD55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9267
|
Newark | Aluminum Electrolytic Capacitor 0.1Uf 63V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:0.1Μf, Voltage(Dc):63V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVA630ADAR10MD55G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0720 | Buy Now |
Part Details for EMVA630ADAR10MD55G
EMVA630ADAR10MD55G CAD Models
EMVA630ADAR10MD55G Part Data Attributes
|
EMVA630ADAR10MD55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA630ADAR10MD55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2017
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 5.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1.3 mA | |
Series | EMVA(63 VOLT) | |
Size Code | 2017 | |
Width | 4.3 mm |