Part Details for EMVE100ARA101MF55G by United Chemi-Con Inc
Overview of EMVE100ARA101MF55G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE100ARA101MF55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVE100ARA101MF55GCT-ND
|
DigiKey | CAP ALUM 100UF 20% 10V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
160 In Stock |
|
$0.0518 / $0.3300 | Buy Now |
DISTI #
661-EMVE100ARA101MF5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 1000 |
|
$0.0670 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100 µF - ±20% Tolerance - 10 V - 1000 Hrs @ 105°C - Radial, Can - SMD - Surface Mount. RoHS: Compliant |
7000 In Stock |
|
$0.0592 / $0.1105 | Buy Now |
DISTI #
C1S143100512162
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 660 |
|
$0.0989 / $0.1780 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 100 µF - ±20% Tolerance - 10 V - 1000 Hrs @ 105°C - Radial, Can - SMD - Surface Mount. RoHS: Compliant |
7000 In Stock |
|
$0.0592 / $0.1105 | Buy Now |
Part Details for EMVE100ARA101MF55G
EMVE100ARA101MF55G CAD Models
EMVE100ARA101MF55G Part Data Attributes
|
EMVE100ARA101MF55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE100ARA101MF55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 69 mA | |
Series | MVE | |
Size Code | 2826 | |
Width | 6.6 mm |