There are no models available for this part yet.
Overview of EMVE100ARA471MHA0G by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE100ARA471MHA0G by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EMVE100ARA471MHA0GCT-ND
|
DigiKey | CAP ALUM 470UF 20% 10V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
197 In Stock |
|
$0.1018 / $0.4500 | Buy Now | |
DISTI #
661-EMVE100ARA471MHA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.1450 / $0.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.1978 / $0.3436 | Buy Now | ||
DISTI #
C1S143100512205
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 422 |
|
$0.2600 / $0.3470 | Buy Now | |
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.1978 / $0.3436 | Buy Now |
CAD Models for EMVE100ARA471MHA0G by United Chemi-Con Inc
Part Data Attributes for EMVE100ARA471MHA0G by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
, 3533
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM
|
Height
|
10 mm
|
Length
|
9 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
320 mA
|
Series
|
MVE
|
Size Code
|
3533
|
Width
|
8.3 mm
|