Part Details for EMVE101ADA330MJA0G by United Chemi-Con Inc
Overview of EMVE101ADA330MJA0G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE101ADA330MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4470
|
Newark | T&r/Cap 33Uf 100V Elect Mve Smd Rohs Compliant: Yes |Chemi-Con EMVE101ADA330MJA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 100V 20% (10 X 10mm) SMD 150mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.2553 / $0.4486 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 100V 20% (10 X 10mm) SMD 150mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.2553 / $0.4486 | Buy Now |
Part Details for EMVE101ADA330MJA0G
EMVE101ADA330MJA0G CAD Models
EMVE101ADA330MJA0G Part Data Attributes:
|
EMVE101ADA330MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE101ADA330MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, 4341
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 150 mA | |
Series | MVE | |
Size Code | 4341 | |
Width | 10.3 mm |