EMVE101GTR101MLH0S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, 7167,

Overview of EMVE101GTR101MLH0S by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for EMVE101GTR101MLH0S by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 661-EMVE101GTR101MLH
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 100uF 100 Volts 20% RoHS: Compliant 0
  • 350 $1.4700
  • 1,050 $1.3700
  • 2,100 $1.3200
  • 5,250 $1.3000
$1.3000 / $1.4700 Order Now

CAD Models for EMVE101GTR101MLH0S by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMVE101GTR101MLH0S by United Chemi-Con Inc

EMVE101GTR101MLH0S
United Chemi-Con Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
, 7167
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
Height
16.5 mm
Length
18 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
450 mA
Series
MVE
Size Code
7167
Width
17 mm
Want to compare parts?
  1. EMVE101GTR101MLH0S
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, 7167,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMVE101GTR101MLH0S by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMVE101GTR101MLH0S by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of EMVE101GTR101MLH0S would you like to use for your alert(s)?
  • Please alert me when EMVE101GTR101MLH0S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMVE101GTR101MLH0S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMVE101GTR101MLH0S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMVE101GTR101MLH0S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMVE101GTR101MLH0S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMVE101GTR101MLH0S by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: