Part Details for EMVE101GTR221MLN0S by United Chemi-Con Inc
Overview of EMVE101GTR221MLN0S by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE101GTR221MLN0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EMVE101GTR221MLN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 100 Volts 20% RoHS: Compliant | 0 |
|
$1.4600 / $2.1400 | Order Now |
Part Details for EMVE101GTR221MLN0S
EMVE101GTR221MLN0S CAD Models
EMVE101GTR221MLN0S Part Data Attributes
|
EMVE101GTR221MLN0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE101GTR221MLN0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, 7167,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 7167 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 21.5 mm | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 750 mA | |
Series | MVE | |
Size Code | 7167 | |
Width | 17 mm |