Part Details for EMVE160ADA471MHA0G by United Chemi-Con Inc
Overview of EMVE160ADA471MHA0G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE160ADA471MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4486
|
Newark | Capacitor Alum Elec 470Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Alchip Mve Series, Product Width:-Rohs Compliant: Yes |Chemi-Con EMVE160ADA471MHA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
09P9306
|
Newark | Aluminum Electrolytic Capacitor 470Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Alchip Mve Series Rohs Compliant: Yes |Chemi-Con EMVE160ADA471MHA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | MVE Series 470 uF 16 V 20 % Surface Mount Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 999999 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2900 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 16V 20%( 8 X 10mm) SMD 320mA 2000h 105°C Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for EMVE160ADA471MHA0G
EMVE160ADA471MHA0G CAD Models
EMVE160ADA471MHA0G Part Data Attributes
|
EMVE160ADA471MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE160ADA471MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, 3533
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 320 mA | |
Series | MVE | |
Size Code | 3533 | |
Width | 8.3 mm |