Part Details for EMVE160ARA471MHA0G by United Chemi-Con Inc
Overview of EMVE160ARA471MHA0G by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE160ARA471MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVE160ARA471MHA0GCT-ND
|
DigiKey | CAP ALUM 470UF 20% 16V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1122 In Stock |
|
$0.1886 / $0.8600 | Buy Now |
DISTI #
661-EMVE160ARA471MHA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 470UF 16V 20% RoHS: Compliant | 500 |
|
$0.2820 / $0.7600 | Buy Now |
|
Future Electronics | MVE Series 16 v 470 uf 105c 8x10mm 2k Hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 60500Reel |
|
$0.1600 / $0.1790 | Buy Now |
|
Onlinecomponents.com | MVE Series 16 v 470 uf 105c 8x10mm 2k Hours SMD Aluminum Electrolytic RoHS: Compliant |
3000 In Stock |
|
$0.1545 / $0.1781 | Buy Now |
DISTI #
81029378
|
Verical | Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 320mA 2000h 105°C T/R Automotive AEC-Q200 Min Qty: 500 Package Multiple: 500 Date Code: 2318 | Americas - 3000 |
|
$0.2093 / $0.2315 | Buy Now |
DISTI #
C1S143100512311
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 428 |
|
$0.3360 / $0.5490 | Buy Now |
|
Master Electronics | MVE Series 16 v 470 uf 105c 8x10mm 2k Hours SMD Aluminum Electrolytic RoHS: Compliant |
3000 In Stock |
|
$0.1545 / $0.1781 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 48500 |
|
$0.2133 / $0.2286 | Buy Now |
Part Details for EMVE160ARA471MHA0G
EMVE160ARA471MHA0G CAD Models
EMVE160ARA471MHA0G Part Data Attributes
|
EMVE160ARA471MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE160ARA471MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 320 mA | |
Series | MVE | |
Size Code | 3533 | |
Width | 8.3 mm |