Part Details for EMVE250ARA101MF80G by United Chemi-Con Inc
Overview of EMVE250ARA101MF80G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE250ARA101MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVE250ARA101MF80GCT-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77830 In Stock |
|
$0.1011 / $0.4500 | Buy Now |
DISTI #
661-EMVE250ARA101MF8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 25V PLASTIC REEL RoHS: Compliant | 715 |
|
$0.1020 / $0.4500 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitor - SMD 25V 100uF AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 84300Reel |
|
$0.0765 / $0.0883 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 70200 |
|
$0.1020 / $0.1093 | Buy Now |
Part Details for EMVE250ARA101MF80G
EMVE250ARA101MF80G CAD Models
EMVE250ARA101MF80G Part Data Attributes
|
EMVE250ARA101MF80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE250ARA101MF80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 7.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 100 mA | |
Series | MVE | |
Size Code | 2826 | |
Width | 6.6 mm |