Part Details for EMVE250GDA222MMN0S by United Chemi-Con Inc
Overview of EMVE250GDA222MMN0S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE250GDA222MMN0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 25V 20%( 18 X 21.5mm) SMD 1300mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$1.4500 / $2.5800 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 60 |
|
$2.9280 / $4.3920 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 2200uF 25V 20%( 18 X 21.5mm) SMD 1300mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$1.4500 / $2.5800 | Buy Now |
Part Details for EMVE250GDA222MMN0S
EMVE250GDA222MMN0S CAD Models
EMVE250GDA222MMN0S Part Data Attributes
|
EMVE250GDA222MMN0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE250GDA222MMN0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, 7975
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 7975 | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 16.5 mm | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1300 mA | |
Series | MVE | |
Size Code | 7975 | |
Width | 19 mm |