EMVE350ADA151MHA0G
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, 3533

Overview of EMVE350ADA151MHA0G by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for EMVE350ADA151MHA0G by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Cap Aluminum Lytic 150uF 35V 20%( 8 X 10mm) SMD 260mA 2000h 105°C Automotive T/R RoHS: Compliant 1000 In Stock
  • 500 $0.3253
  • 1,000 $0.2229
  • 2,500 $0.2136
  • 5,000 $0.2078
  • 7,500 $0.1998
  • 10,000 $0.1968
  • 15,000 $0.1938
  • 25,000 $0.1909
$0.1909 / $0.3253 Buy Now
Master Electronics Cap Aluminum Lytic 150uF 35V 20%( 8 X 10mm) SMD 260mA 2000h 105°C Automotive T/R RoHS: Compliant 1000 In Stock
  • 500 $0.3253
  • 1,000 $0.2229
  • 2,500 $0.2136
  • 5,000 $0.2078
  • 7,500 $0.1998
  • 10,000 $0.1968
  • 15,000 $0.1938
  • 25,000 $0.1909
$0.1909 / $0.3253 Buy Now

CAD Models for EMVE350ADA151MHA0G by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMVE350ADA151MHA0G by United Chemi-Con Inc

EMVE350ADA151MHA0G
United Chemi-Con Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
, 3533
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
Height
10 mm
Length
9 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
260 mA
Series
MVE
Size Code
3533
Width
8.3 mm
Want to compare parts?
  1. EMVE350ADA151MHA0G
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, 3533
    VS

Related Parts for EMVE350ADA151MHA0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMVE350ADA151MHA0G by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMVE350ADA151MHA0G by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of EMVE350ADA151MHA0G would you like to use for your alert(s)?
  • Please alert me when EMVE350ADA151MHA0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMVE350ADA151MHA0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMVE350ADA151MHA0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMVE350ADA151MHA0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMVE350ADA151MHA0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMVE350ADA151MHA0G by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: