Part Details for EMVE500ADA101MHA0G by United Chemi-Con Inc
Overview of EMVE500ADA101MHA0G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE500ADA101MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4523
|
Newark | Aluminum Electrolytic Capacitor 100Uf 50V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Mve Series Rohs Compliant: Yes |Chemi-Con EMVE500ADA101MHA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3080 | Buy Now |
DISTI #
09P9335
|
Newark | Aluminum Electrolytic Capacitor 100Uf 50V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Mve Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVE500ADA101MHA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 393 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, SURFACE MOUNT | 40 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
1698480
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 100UF 50 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3501 / $0.9394 | Buy Now |
DISTI #
1698480
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 100UF 50 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 5 Days Container: Cut Tape | 0 |
|
$0.4521 / $0.9029 | Buy Now |
Part Details for EMVE500ADA101MHA0G
EMVE500ADA101MHA0G CAD Models
EMVE500ADA101MHA0G Part Data Attributes
|
EMVE500ADA101MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE500ADA101MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 230 mA | |
Series | MVE | |
Size Code | 3533 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 8.3 mm |