Part Details for EMVE500ADA470MF80G by Chemi-Con
Overview of EMVE500ADA470MF80G by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVE500ADA470MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT | 1 |
|
$0.6600 | Buy Now |
DISTI #
EMVE500ADA470MF80G
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 47uF 6.3X7.7 pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 900 In Stock |
|
$0.1400 | Buy Now |
Part Details for EMVE500ADA470MF80G
EMVE500ADA470MF80G CAD Models
EMVE500ADA470MF80G Part Data Attributes
|
EMVE500ADA470MF80G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVE500ADA470MF80G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0235 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 80 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for EMVE500ADA470MF80G
This table gives cross-reference parts and alternative options found for EMVE500ADA470MF80G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVE500ADA470MF80G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVGA476M50X16T-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EMVE500ADA470MF80G vs AVGA476M50X16T-F |