Part Details for EMVE500ARA101MHA0G by United Chemi-Con Inc
Overview of EMVE500ARA101MHA0G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE500ARA101MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVE500ARA101MHA0GCT-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17 In Stock |
|
$0.1893 / $0.7100 | Buy Now |
DISTI #
661-EMVE500ARA101MHA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 50V PLASTIC REEL RoHS: Compliant | 21 |
|
$0.2830 / $0.7100 | Buy Now |
|
Future Electronics | MVE Series 50 V 100 uF 8x10mm 20 % SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1100 / $0.1240 | Buy Now |
Part Details for EMVE500ARA101MHA0G
EMVE500ARA101MHA0G CAD Models
EMVE500ARA101MHA0G Part Data Attributes
|
EMVE500ARA101MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE500ARA101MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 230 mA | |
Series | MVE | |
Size Code | 3533 | |
Width | 8.3 mm |