Part Details for EMVE500ARA331MKE0S by Chemi-Con
Overview of EMVE500ARA331MKE0S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE500ARA331MKE0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 5151 | 568 |
|
$1.2738 / $3.0880 | Buy Now |
DISTI #
EMVE500ARA331MKE0S
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 330uF 12.5X13.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 11250 In Stock |
|
$0.6090 / $0.6210 | Buy Now |
Part Details for EMVE500ARA331MKE0S
EMVE500ARA331MKE0S CAD Models
EMVE500ARA331MKE0S Part Data Attributes
|
EMVE500ARA331MKE0S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVE500ARA331MKE0S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5151, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.495 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 500 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 13 mm |