Part Details for EMVE500ARA331MKE0S by United Chemi-Con Inc
Overview of EMVE500ARA331MKE0S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE500ARA331MKE0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVE500ARA331MKE0SCT-ND
|
DigiKey | CAP ALUM 330UF 20% 50V SMD Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2363 / $0.7900 | Buy Now |
DISTI #
661-EMVE500ARA331MKE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 330uF 12.5X13.5 RoHS: Compliant | 3015 |
|
$0.5920 / $0.9400 | Buy Now |
|
Future Electronics | MVE Series 50 V 330 uF 12.5 x 13.5 mm ±20% SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 750Reel |
|
$0.6500 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 500mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.6480 / $1.1360 | Buy Now |
DISTI #
1711014
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2277 / $2.3297 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 500mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.6480 / $1.1360 | Buy Now |
|
New Advantage Corporation | MVE Series 50 V 330 uF 12.5 x 13.5 mm �20% SMT Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$0.8667 / $0.9286 | Buy Now |
Part Details for EMVE500ARA331MKE0S
EMVE500ARA331MKE0S CAD Models
EMVE500ARA331MKE0S Part Data Attributes:
|
EMVE500ARA331MKE0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE500ARA331MKE0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, 5451
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 13.5 mm | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 500 mA | |
Series | MVE | |
Size Code | 5451 | |
Width | 13 mm |