Part Details for EMVE630ADA4R7MF55G by United Chemi-Con Inc
Overview of EMVE630ADA4R7MF55G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE630ADA4R7MF55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 4.7uF 63V 20%( 6.3 X 5.2mm) SMD 22mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1173 / $0.2020 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4.7uF 63V 20%( 6.3 X 5.2mm) SMD 22mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1173 / $0.2020 | Buy Now |
Part Details for EMVE630ADA4R7MF55G
EMVE630ADA4R7MF55G CAD Models
EMVE630ADA4R7MF55G Part Data Attributes
|
EMVE630ADA4R7MF55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE630ADA4R7MF55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 22 mA | |
Series | MVE | |
Size Code | 2826 | |
Width | 6.6 mm |