Part Details for EMVE630ARA100MF55G by United Chemi-Con Inc
Overview of EMVE630ARA100MF55G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EMVE630ARA100MF55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVE630ARA100MF55GCT-ND
|
DigiKey | CAP ALUM 10UF 20% 63V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9004 In Stock |
|
$0.0578 / $0.3200 | Buy Now |
DISTI #
661-EMVE630ARA100MF5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10UF 63V PLASTIC REEL RoHS: Compliant | 750 |
|
$0.0640 / $0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.1187 / $0.2052 | Buy Now |
DISTI #
C1S143100475588
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 459 |
|
$0.0755 / $0.2560 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.1187 / $0.2052 | Buy Now |
Part Details for EMVE630ARA100MF55G
EMVE630ARA100MF55G CAD Models
EMVE630ARA100MF55G Part Data Attributes
|
EMVE630ARA100MF55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVE630ARA100MF55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 32 mA | |
Series | MVE | |
Size Code | 2826 | |
Width | 6.6 mm |