Part Details for EMVH100ARA221MHA0G by United Chemi-Con Inc
Overview of EMVH100ARA221MHA0G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMVH100ARA221MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVH100ARA221MHA0GCT-ND
|
DigiKey | CAP ALUM 220UF 20% 10V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1117 / $0.5700 | Buy Now |
DISTI #
661-EMVH100ARA221MHA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10VDC 220uF Tol 20% 8x10mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1450 / $0.4900 | Order Now |
Part Details for EMVH100ARA221MHA0G
EMVH100ARA221MHA0G CAD Models
EMVH100ARA221MHA0G Part Data Attributes
|
EMVH100ARA221MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVH100ARA221MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 400 mΩ | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 220 mA | |
Series | MVH | |
Size Code | 3533 | |
Width | 8.3 mm |