There are no models available for this part yet.
Overview of EMVH101GDA101MLH0S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMVH101GDA101MLH0S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EMVH101GDA101MLH0S
|
TTI | Aluminum Electrolytic Capacitors - SMD 100Volts 100uF RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 175 Container: Reel |
Americas - 525 In Stock |
|
$0.9900 | Buy Now |
CAD Models for EMVH101GDA101MLH0S by Chemi-Con
Part Data Attributes for EMVH101GDA101MLH0S by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Chemi-Con
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
240 mΩ
|
Height
|
16.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.3 mA
|
Length
|
18 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
650 mA
|
Size Code
|
6767
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Width
|
17 mm
|
Alternate Parts for EMVH101GDA101MLH0S
This table gives cross-reference parts and alternative options found for EMVH101GDA101MLH0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVH101GDA101MLH0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVH101GTR101MLH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | EMVH101GDA101MLH0S vs EMVH101GTR101MLH0S |
EMVH101ADB101MLH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | EMVH101GDA101MLH0S vs EMVH101ADB101MLH0S |
EMVH101ADA101MLH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Chemi-Con | EMVH101GDA101MLH0S vs EMVH101ADA101MLH0S |
EEVTG2A101V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, 7567 | Panasonic Electronic Components | EMVH101GDA101MLH0S vs EEVTG2A101V |
Related Parts for EMVH101GDA101MLH0S
-
EMVY101GDA101MLH0SFixed Capacitors
-
CRCW06030000Z0EAFixed Resistors
-
M80-5L11022MCHeaders and Edge Type Connectors
-
IHLP3232DZER5R6M11Fixed Inductors
-
ACP3225-102-2P-T000Data Line Filters
-
IRLML2502TRPBFPower Field-Effect Transistors
-
LM3481MMX/NOPBSwitching Regulator or Controllers
-
FDS3580Small Signal Field-Effect Transistors
-
0906-1-15-20-75-14-11-0Terminals and Terminal Blocks