There are no models available for this part yet.
Overview of EMVH101GDA101MLH0S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMVH101GDA101MLH0S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K4583
|
Newark | Capacitor Alum Elec 100Uf, 100V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100µf, Voltage(Dc):100V, Esr:0.24Ohm, Lifetime @ Temperature:2000 Hours @ 130°C, Polarity:Polar, Product Range:Alchip Mvh Series, Msl:-Rohs Compliant: Yes |Chemi-Con EMVH101GDA101MLH0S RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
09P9380
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 100V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100µf, Voltage(Dc):100V, Esr:0.24Ohm, Lifetime @ Temperature:2000 Hours @ 130°C, Polarity:Polar, Capacitor Terminals:Solderrohs Compliant: Yes |Chemi-Con EMVH101GDA101MLH0S RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 100uF 100V 20% (16 X 16.5mm) SMD 0.24 Ohm 650mA 5000h 125°C Automotive T/R RoHS: Compliant |
350 In Stock |
|
$1.4500 / $1.8000 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 100uF 100V 20% (16 X 16.5mm) SMD 0.24 Ohm 650mA 5000h 125°C Automotive T/R RoHS: Compliant |
350 In Stock |
|
$1.4500 / $1.8000 | Buy Now |
CAD Models for EMVH101GDA101MLH0S by United Chemi-Con Inc
Part Data Attributes for EMVH101GDA101MLH0S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM
|
ESR
|
240 mΩ
|
Height
|
16.5 mm
|
Length
|
18 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
SMT
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
650 mA
|
Series
|
MVH
|
Size Code
|
7167
|
Width
|
17 mm
|
Related Parts for EMVH101GDA101MLH0S
-
EMVY101GDA101MLH0SFixed Capacitors
-
CRCW06030000Z0EAFixed Resistors
-
M80-5L11022MCHeaders and Edge Type Connectors
-
IHLP3232DZER5R6M11Fixed Inductors
-
ACP3225-102-2P-T000Data Line Filters
-
IRLML2502TRPBFPower Field-Effect Transistors
-
LM3481MMX/NOPBSwitching Regulator or Controllers
-
FDS3580Small Signal Field-Effect Transistors
-
0906-1-15-20-75-14-11-0Terminals and Terminal Blocks