Part Details for EMVH101GRA101MLH0S by United Chemi-Con Inc
Overview of EMVH101GRA101MLH0S by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVH101GRA101MLH0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVH101GRA101MLH0SCT-ND
|
DigiKey | CAP ALUM 100UF 20% 100V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1208 In Stock |
|
$1.4809 / $3.6000 | Buy Now |