Part Details for EMVH250ADA221MJA0G by United Chemi-Con Inc
Overview of EMVH250ADA221MJA0G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMVH250ADA221MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9386
|
Newark | Aluminum Electrolytic Capacitor 220Uf 25V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):25V, Esr:0.3Ohm, Lifetime @ Temperature:2000 Hours @ 130°C, Polarity:Polar, Product Range:Alchip Mvh Seriesrohs Compliant: Yes |Chemi-Con EMVH250ADA221MJA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
23K4591
|
Newark | Capacitor Alum Elec 220Uf 25V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):25V, Esr:0.3Ohm, Lifetime @ Temperature:2000 Hours @ 130°C, Polarity:Polar, Product Range:Alchip Mvh Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVH250ADA221MJA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 25V 20% (10 X 10mm) SMD 0.3 Ohm 296mA 2000h 125°C Automotive T/R RoHS: Compliant |
5500 In Stock |
|
$0.2823 / $0.5155 | Buy Now |
DISTI #
69764016
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (10 X 10mm) SMD 0.3 Ohm 296mA 2000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2231 | Americas - 5500 |
|
$0.3840 / $0.6702 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 25V 20% (10 X 10mm) SMD 0.3 Ohm 296mA 2000h 125°C Automotive T/R RoHS: Compliant |
5500 In Stock |
|
$0.2823 / $0.5155 | Buy Now |
Part Details for EMVH250ADA221MJA0G
EMVH250ADA221MJA0G CAD Models
EMVH250ADA221MJA0G Part Data Attributes
|
EMVH250ADA221MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVH250ADA221MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, 4341
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 300 mΩ | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 296 mA | |
Series | MVH | |
Size Code | 4341 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 10.3 mm |