Part Details for EMVH500ADA100MF60G by United Chemi-Con Inc
Overview of EMVH500ADA100MF60G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMVH500ADA100MF60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.7mm) SMD 2.8 Ohm 51mA 1000h 125°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.1377 / $0.1433 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.7mm) SMD 2.8 Ohm 51mA 1000h 125°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.1377 / $0.1433 | Buy Now |
Part Details for EMVH500ADA100MF60G
EMVH500ADA100MF60G CAD Models
EMVH500ADA100MF60G Part Data Attributes
|
EMVH500ADA100MF60G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVH500ADA100MF60G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 2800 mΩ | |
Height | 5.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 51 mA | |
Series | MVH | |
Size Code | 2826 | |
Width | 6.6 mm |