Part Details for EMVH630ADA100MF80G by United Chemi-Con Inc
Overview of EMVH630ADA100MF80G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMVH630ADA100MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9409
|
Newark | Capacitor Alum Elec 10Uf 63V 20%, Smd, Capacitance:10Μf, Voltage(Dc):63V, Esr:2Ohm, Polarity:Polar, Product Range:Mvh Series, Capacitance Tolerance:± 20%, Product Diameter:6.3Mm, Product Height:7.7Mm, Ripple Current:60Ma, Msl:- Rohs Compliant: Yes |Chemi-Con EMVH630ADA100MF80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
23K4623
|
Newark | Aluminum Electrolytic Capacitor 10Uf 63V 20%, Smd, Capacitance:10Μf, Voltage(Dc):63V, Esr:2Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Mvh Series, Capacitance Tolerance:± 20%, Product Diameter:6.3Mm Rohs Compliant: Yes |Chemi-Con EMVH630ADA100MF80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for EMVH630ADA100MF80G
EMVH630ADA100MF80G CAD Models
EMVH630ADA100MF80G Part Data Attributes
|
EMVH630ADA100MF80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVH630ADA100MF80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 2000 mΩ | |
Height | 7.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 60 mA | |
Series | MVH | |
Size Code | 2826 | |
Width | 6.6 mm |