Part Details for EMVH630ARA220MHA0G by United Chemi-Con Inc
Overview of EMVH630ARA220MHA0G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMVH630ARA220MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVH630ARA220MHA0GCT-ND
|
DigiKey | CAP ALUM 22UF 20% 63V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.1880 / $0.7000 | Buy Now |
DISTI #
661-EMVH630ARA220MHA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63VDC 22uF Tol 20% 8x10mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1740 / $0.6700 | Order Now |
Part Details for EMVH630ARA220MHA0G
EMVH630ARA220MHA0G CAD Models
EMVH630ARA220MHA0G Part Data Attributes
|
EMVH630ARA220MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVH630ARA220MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 700 mΩ | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 100 mA | |
Series | MVH | |
Size Code | 3533 | |
Width | 8.3 mm |