Part Details for EMVH630GTR471MLN0S by United Chemi-Con Inc
Overview of EMVH630GTR471MLN0S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMVH630GTR471MLN0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3363-ND
|
DigiKey | CAP ALUM 470UF 20% 63V SMD Min Qty: 1 Lead time: 28 Weeks Container: Tray |
290 In Stock |
|
$1.4809 / $3.6000 | Buy Now |
DISTI #
661-EMVH630GTR471MLN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 470UF 63V RoHS: Compliant | 762 |
|
$1.2500 / $3.2800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 63V 20% (16 X 21.5mm) SMD 0.11 Ohm 1100mA 5000h 125°C Automotive Tray RoHS: Compliant |
880 In Stock |
|
$1.5500 / $3.5600 | Buy Now |
DISTI #
68020490
|
Verical | Cap Aluminum Lytic 470uF 63V 20% (16 X 21.5mm) SMD 0.11 Ohm 1100mA 5000h 125°C Automotive AEC-Q200 Tray Min Qty: 20 Package Multiple: 10 Date Code: 2311 | Americas - 880 |
|
$2.1455 / $4.7152 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 63V 20% (16 X 21.5mm) SMD 0.11 Ohm 1100mA 5000h 125°C Automotive Tray RoHS: Compliant |
880 In Stock |
|
$1.5500 / $3.5600 | Buy Now |
Part Details for EMVH630GTR471MLN0S
EMVH630GTR471MLN0S CAD Models
EMVH630GTR471MLN0S Part Data Attributes:
|
EMVH630GTR471MLN0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVH630GTR471MLN0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, 7167
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 7167 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 110 mΩ | |
Height | 21.5 mm | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1100 mA | |
Series | MVH | |
Size Code | 7167 | |
Width | 17 mm |