EMVK500ADA100MF55G
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, ROHS COMPLIANT

Overview of EMVK500ADA100MF55G by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EMVK500ADA100MF55G by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMVK500ADA100MF55G by Chemi-Con

EMVK500ADA100MF55G
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
, 2626
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Chemi-Con
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.005 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, CARDBOARD, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
29 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Want to compare parts?
  1. EMVK500ADA100MF55G
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, ROHS COMPLIANT
    VS

Alternate Parts for EMVK500ADA100MF55G

This table gives cross-reference parts and alternative options found for EMVK500ADA100MF55G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVK500ADA100MF55G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RVR-50V100MF61U-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP TAIYO YUDEN EMVK500ADA100MF55G vs RVR-50V100MF61U-R2
865230643009 WCAP-AS5H Aluminum Electrolytic Capacitors Wurth Elektronik EMVK500ADA100MF55G vs 865230643009
B41121A6106M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, ROHS COMPLIANT TDK Epcos EMVK500ADA100MF55G vs B41121A6106M000
RVR-50V100MF61UQ-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP TAIYO YUDEN EMVK500ADA100MF55G vs RVR-50V100MF61UQ-R2
EMVE500ADA100MF55S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Chemi-Con EMVK500ADA100MF55G vs EMVE500ADA100MF55S
NAWU100M50V6.3X6.3JSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp EMVK500ADA100MF55G vs NAWU100M50V6.3X6.3JSF
MVT50VC10MF46 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626 Chemi-Con EMVK500ADA100MF55G vs MVT50VC10MF46
MKA50VC10RMF55TP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, CHIP Chemi-Con EMVK500ADA100MF55G vs MKA50VC10RMF55TP
RVC-50V100MF61UQ-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP TAIYO YUDEN EMVK500ADA100MF55G vs RVC-50V100MF61UQ-R2
B41121B6106M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, ROHS COMPLIANT TDK Epcos EMVK500ADA100MF55G vs B41121B6106M000

Related Parts for EMVK500ADA100MF55G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMVK500ADA100MF55G by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMVK500ADA100MF55G by Chemi-Con

Select Manufacturer
Which Manufacturer of EMVK500ADA100MF55G would you like to use for your alert(s)?
  • Please alert me when EMVK500ADA100MF55G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMVK500ADA100MF55G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMVK500ADA100MF55G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMVK500ADA100MF55G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMVK500ADA100MF55G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMVK500ADA100MF55G by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: