Part Details for EMVL500ARA1R0MD60G by United Chemi-Con Inc
Overview of EMVL500ARA1R0MD60G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVL500ARA1R0MD60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVL500ARA1R0MD60GTR-ND
|
DigiKey | CAP ALUM 1UF 20% 50V SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Surface Mount Aluminum Electrolytic Capacitors |
8000 In Stock |
|
$0.0619 / $0.1129 | Buy Now |
|
Master Electronics | Surface Mount Aluminum Electrolytic Capacitors |
8000 In Stock |
|
$0.0619 / $0.1129 | Buy Now |
Part Details for EMVL500ARA1R0MD60G
EMVL500ARA1R0MD60G CAD Models
EMVL500ARA1R0MD60G Part Data Attributes:
|
EMVL500ARA1R0MD60G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVL500ARA1R0MD60G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, 2017,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2017 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.7 mm | |
Length | 5.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6.2 mA | |
Series | MVL | |
Size Code | 2017 | |
Width | 4.3 mm |